
13RSSR0205 | |
---|---|
DigiKey Part Number | 145-13RSSR0205-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0205 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0205 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.505" (12.83mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.03000 | kr.4.03 |
5 | kr.3.35400 | kr.16.77 |
10 | kr.3.11700 | kr.31.17 |
25 | kr.2.84160 | kr.71.04 |
50 | kr.2.66120 | kr.133.06 |
100 | kr.2.50050 | kr.250.05 |
250 | kr.2.31320 | kr.578.30 |
500 | kr.2.18918 | kr.1,094.59 |
1.000 | kr.2.07827 | kr.2,078.27 |
Unit Price without VAT: | kr.4.03000 |
---|---|
Unit Price with VAT: | kr.5.03750 |