
13RSSR0161 | |
---|---|
DigiKey Part Number | 145-13RSSR0161-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0161 |
Description | ROUND SPACER NYLON 14.30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.30mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0161 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.563" (14.30mm) | |
Length - Overall | 0.563" (14.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
5 | kr.2.45800 | kr.12.29 |
10 | kr.2.27800 | kr.22.78 |
25 | kr.2.07360 | kr.51.84 |
50 | kr.1.93800 | kr.96.90 |
100 | kr.1.81760 | kr.181.76 |
250 | kr.1.67832 | kr.419.58 |
500 | kr.1.58566 | kr.792.83 |
1.000 | kr.1.50291 | kr.1,502.91 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |