
13RSSR0144 | |
|---|---|
DigiKey Part Number | 145-13RSSR0144-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0144 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.312" (7.93mm) 5/16" | |
Length - Overall | 0.312" (7.93mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 5 | kr.3.17600 | kr.15.88 |
| 10 | kr.2.94500 | kr.29.45 |
| 25 | kr.2.68520 | kr.67.13 |
| 50 | kr.2.51420 | kr.125.71 |
| 100 | kr.2.36110 | kr.236.11 |
| 250 | kr.2.18388 | kr.545.97 |
| 500 | kr.2.06608 | kr.1,033.04 |
| 1.000 | kr.1.96083 | kr.1,960.83 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

