
13RSSR0125 | |
|---|---|
DigiKey Part Number | 145-13RSSR0125-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0125 |
Description | ROUND SPACER NYLON 31.75MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.250" (31.75mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.49000 | kr.6.49 |
| 5 | kr.5.44000 | kr.27.20 |
| 10 | kr.5.06700 | kr.50.67 |
| 25 | kr.4.63480 | kr.115.87 |
| 50 | kr.4.35180 | kr.217.59 |
| 100 | kr.4.09780 | kr.409.78 |
| 250 | kr.3.80400 | kr.951.00 |
| 500 | kr.3.60890 | kr.1,804.45 |
| 1.000 | kr.3.43420 | kr.3,434.20 |
| Unit Price without VAT: | kr.6.49000 |
|---|---|
| Unit Price with VAT: | kr.8.11250 |

