
13RSSR0090 | |
|---|---|
DigiKey Part Number | 145-13RSSR0090-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0090 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 5 | kr.2.11000 | kr.10.55 |
| 10 | kr.1.94800 | kr.19.48 |
| 25 | kr.1.77480 | kr.44.37 |
| 50 | kr.1.65640 | kr.82.82 |
| 100 | kr.1.55280 | kr.155.28 |
| 250 | kr.1.43184 | kr.357.96 |
| 500 | kr.1.35184 | kr.675.92 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

