
13RSSR0029 | |
|---|---|
DigiKey Part Number | 145-13RSSR0029-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0029 |
Description | ROUND SPACER NYLON 9/32" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) 9/32" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RSSR0029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.281" (7.14mm) 9/32" | |
Length - Overall | 0.281" (7.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 5 | kr.2.25000 | kr.11.25 |
| 10 | kr.2.08300 | kr.20.83 |
| 25 | kr.1.89800 | kr.47.45 |
| 50 | kr.1.77220 | kr.88.61 |
| 100 | kr.1.66150 | kr.166.15 |
| 250 | kr.1.53316 | kr.383.29 |
| 500 | kr.1.44790 | kr.723.95 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

