
13RSSR0002 | |
|---|---|
DigiKey Part Number | 145-13RSSR0002-ND |
Manufacturer | |
Manufacturer Product Number | 13RSSR0002 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 5 | kr.0.97600 | kr.4.88 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.81160 | kr.20.29 |
| 50 | kr.0.75580 | kr.37.79 |
| 100 | kr.0.70500 | kr.70.50 |
| 250 | kr.0.64692 | kr.161.73 |
| 500 | kr.0.60826 | kr.304.13 |
| 1.000 | kr.0.57383 | kr.573.83 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

