
22SPC50575 | |
|---|---|
DigiKey Part Number | 145-22SPC50575-ND |
Manufacturer | |
Manufacturer Product Number | 22SPC50575 |
Description | CBL CLIP U-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Adhesive 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22SPC50575 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.125" (28.58mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.593" (15.06mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.22200 | kr.42.22 |
| 25 | kr.3.95360 | kr.98.84 |
| 50 | kr.3.76460 | kr.188.23 |
| 100 | kr.3.58530 | kr.358.53 |
| 250 | kr.3.36020 | kr.840.05 |
| 500 | kr.3.19968 | kr.1,599.84 |
| 1.000 | kr.3.04688 | kr.3,046.88 |
| 2.500 | kr.2.85604 | kr.7,140.10 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

