
13RS098528 | |
|---|---|
DigiKey Part Number | 145-13RS098528-ND |
Manufacturer | |
Manufacturer Product Number | 13RS098528 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS098528 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.285" (7.24mm) | |
Diameter - Outside | 0.985" (25.02mm) | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 5 | kr.1.74000 | kr.8.70 |
| 10 | kr.1.61300 | kr.16.13 |
| 25 | kr.1.46440 | kr.36.61 |
| 50 | kr.1.36700 | kr.68.35 |
| 100 | kr.1.28000 | kr.128.00 |
| 250 | kr.1.17912 | kr.294.78 |
| 500 | kr.1.11206 | kr.556.03 |
| 1.000 | kr.1.05216 | kr.1,052.16 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

