
13RS075085 | |
---|---|
DigiKey Part Number | 145-13RS075085-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075085 |
Description | ROUND SPACER NYLON 10.59MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.417" (10.59mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.417" (10.59mm) | |
Length - Overall | 0.417" (10.59mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
5 | kr.2.85400 | kr.14.27 |
10 | kr.2.65000 | kr.26.50 |
25 | kr.2.41680 | kr.60.42 |
50 | kr.2.26040 | kr.113.02 |
100 | kr.2.12160 | kr.212.16 |
250 | kr.1.96044 | kr.490.11 |
500 | kr.1.85382 | kr.926.91 |
1.000 | kr.1.75846 | kr.1,758.46 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |