
13RS075082 | |
|---|---|
DigiKey Part Number | 145-13RS075082-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075082 |
Description | ROUND SPACER NYLON 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.100" (2.54mm) | |
Length - Overall | 0.100" (2.54mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.48998 | kr.244.99 |
| Unit Price without VAT: | kr.0.48998 |
|---|---|
| Unit Price with VAT: | kr.0.61248 |

