
13RS075021 | |
|---|---|
DigiKey Part Number | 145-13RS075021-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075021 |
Description | ROUND SPACER NYLON 9.42MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.371" (9.42mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.397" (10.08mm) | |
Diameter - Outside | 0.744" (18.90mm) | |
Between Board Height | 0.371" (9.42mm) | |
Length - Overall | 0.371" (9.42mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 5 | kr.1.15200 | kr.5.76 |
| 10 | kr.1.06900 | kr.10.69 |
| 25 | kr.0.96760 | kr.24.19 |
| 50 | kr.0.89980 | kr.44.99 |
| 100 | kr.0.84030 | kr.84.03 |
| 250 | kr.0.77184 | kr.192.96 |
| 500 | kr.0.72640 | kr.363.20 |
| 1.000 | kr.0.68582 | kr.685.82 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

