
13RS062535 | |
|---|---|
DigiKey Part Number | 145-13RS062535-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062535 |
Description | ROUND SPACER NYLON 7.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062535 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.500" (12.70mm) 1/2" | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 5 | kr.1.10400 | kr.5.52 |
| 10 | kr.1.01400 | kr.10.14 |
| 25 | kr.0.91800 | kr.22.95 |
| 50 | kr.0.85460 | kr.42.73 |
| 100 | kr.0.79760 | kr.79.76 |
| 250 | kr.0.73240 | kr.183.10 |
| 500 | kr.0.68904 | kr.344.52 |
| 1.000 | kr.0.65036 | kr.650.36 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

