
50M080125I030 | |
|---|---|
DigiKey Part Number | 145-50M080125I030-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125I030 |
Description | MACH SCREW FLAT PHILLIPS M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125I030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.681" (17.30mm) | |
Head Height | 0.181" (4.60mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.181" (30.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 5 | kr.4.64000 | kr.23.20 |
| 10 | kr.4.32400 | kr.43.24 |
| 25 | kr.3.95120 | kr.98.78 |
| 50 | kr.3.70640 | kr.185.32 |
| 100 | kr.3.48830 | kr.348.83 |
| 250 | kr.3.23468 | kr.808.67 |
| 500 | kr.3.06654 | kr.1,533.27 |
| 1.000 | kr.2.91602 | kr.2,916.02 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

