22NCC0500RW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22NCC0500RW

DigiKey Part Number
145-22NCC0500RW-ND
Manufacturer
Manufacturer Product Number
22NCC0500RW
Description
CBL CLIP U-TYPE WHITE FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type White Fastener
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
Half
Opening Size
-
Mounting Type
Fastener
Material
High Density Polyethylene (HDPE)
Color
White
Length
-
Width
0.190" (4.83mm)
Height
0.299" (7.60mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.976
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.51800kr.5.18
25kr.0.48400kr.12.10
50kr.0.46080kr.23.04
100kr.0.43900kr.43.90
300kr.0.40640kr.121.92
500kr.0.39194kr.195.97
1.000kr.0.37318kr.373.18
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000