
| 13RS031260 | |
|---|---|
| DigiKey Part Number | 145-13RS031260-ND | 
| Manufacturer | |
| Manufacturer Product Number | 13RS031260 | 
| Description | ROUND SPACER NYLON 16MM | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Round Spacer Unthreaded Nylon 0.630" (16.00mm) Natural | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 13RS031260 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | ||
| Threaded/Unthreaded | Unthreaded | |
| Gender | Female, Female | |
| Screw, Thread Size | - | |
| Diameter - Inside | 0.250" (6.35mm) | |
| Diameter - Outside | 0.313" (7.95mm) | |
| Between Board Height | 0.630" (16.00mm) | |
| Length - Overall | 0.630" (16.00mm) | |
| Features | - | |
| Material | ||
| Plating | - | |
| Color | Natural | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 5 | kr.0.41000 | kr.2.05 | 
| 10 | kr.0.37100 | kr.3.71 | 
| 25 | kr.0.33280 | kr.8.32 | 
| 50 | kr.0.30840 | kr.15.42 | 
| 100 | kr.0.28670 | kr.28.67 | 
| 250 | kr.0.26136 | kr.65.34 | 
| 500 | kr.0.24474 | kr.122.37 | 
| 1.000 | kr.0.22976 | kr.229.76 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark