
50M100150H030 | |
|---|---|
DigiKey Part Number | 145-50M100150H030-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150H030 |
Description | MACH SCREW FLAT SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150H030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.787" (20.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 5 | kr.5.35000 | kr.26.75 |
| 10 | kr.4.99000 | kr.49.90 |
| 25 | kr.4.56720 | kr.114.18 |
| 50 | kr.4.28840 | kr.214.42 |
| 100 | kr.4.03860 | kr.403.86 |
| 250 | kr.3.74872 | kr.937.18 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

