
13RS031223 | |
|---|---|
DigiKey Part Number | 145-13RS031223-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031223 |
Description | ROUND SPACER NYLON 5.99MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.236" (5.99mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.118" (3.00mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.236" (5.99mm) | |
Length - Overall | 0.236" (5.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 5 | kr.2.29600 | kr.11.48 |
| 10 | kr.2.12400 | kr.21.24 |
| 25 | kr.1.93480 | kr.48.37 |
| 50 | kr.1.80820 | kr.90.41 |
| 100 | kr.1.69470 | kr.169.47 |
| 250 | kr.1.56420 | kr.391.05 |
| 500 | kr.1.47748 | kr.738.74 |
| 1.000 | kr.1.39994 | kr.1,399.94 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

