
13RS031215 | |
|---|---|
DigiKey Part Number | 145-13RS031215-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031215 |
Description | ROUND SPACER NYLON 8.79MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.346" (8.79mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.200" (5.08mm) | |
Diameter - Outside | 0.309" (7.85mm) | |
Between Board Height | 0.346" (8.79mm) | |
Length - Overall | 0.346" (8.79mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 5 | kr.1.72400 | kr.8.62 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.45040 | kr.36.26 |
| 50 | kr.1.35420 | kr.67.71 |
| 100 | kr.1.26740 | kr.126.74 |
| 250 | kr.1.16756 | kr.291.89 |
| 500 | kr.1.10114 | kr.550.57 |
| 1.000 | kr.1.04185 | kr.1,041.85 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

