
13RS031001 | |
|---|---|
DigiKey Part Number | 145-13RS031001-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031001 |
Description | ROUND SPACER NYLON 6.22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.245" (6.22mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.253" (6.43mm) | |
Diameter - Outside | 0.303" (7.70mm) | |
Between Board Height | 0.245" (6.22mm) | |
Length - Overall | 0.245" (6.22mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.30400 | kr.1.52 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.25120 | kr.6.28 |
| 50 | kr.0.23200 | kr.11.60 |
| 100 | kr.0.21560 | kr.21.56 |
| 250 | kr.0.19628 | kr.49.07 |
| 500 | kr.0.18336 | kr.91.68 |
| 1.000 | kr.0.17194 | kr.171.94 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

