
13RS027540 | |
|---|---|
DigiKey Part Number | 145-13RS027540-ND |
Manufacturer | |
Manufacturer Product Number | 13RS027540 |
Description | ROUND SPACER NYLON 10.16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.400" (10.16mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS027540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.195" (4.95mm) | |
Diameter - Outside | 0.275" (6.99mm) | |
Between Board Height | 0.400" (10.16mm) | |
Length - Overall | 0.400" (10.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.47000 | kr.2.35 |
| 10 | kr.0.43700 | kr.4.37 |
| 25 | kr.0.39320 | kr.9.83 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.33860 | kr.33.86 |
| 250 | kr.0.30888 | kr.77.22 |
| 500 | kr.0.28936 | kr.144.68 |
| 1.000 | kr.0.27199 | kr.271.99 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

