
13RS025092 | |
|---|---|
DigiKey Part Number | 145-13RS025092-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025092 |
Description | ROUND SPACER NYLON 8.76MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.345" (8.76mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.345" (8.76mm) | |
Length - Overall | 0.345" (8.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.35600 | kr.1.78 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.29680 | kr.7.42 |
| 50 | kr.0.27380 | kr.13.69 |
| 100 | kr.0.25420 | kr.25.42 |
| 250 | kr.0.23152 | kr.57.88 |
| 500 | kr.0.21658 | kr.108.29 |
| 1.000 | kr.0.20313 | kr.203.13 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

