
13RS021026 | |
|---|---|
DigiKey Part Number | 145-13RS021026-ND |
Manufacturer | |
Manufacturer Product Number | 13RS021026 |
Description | ROUND SPACER NYLON 5.84MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.230" (5.84mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS021026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.217" (5.50mm) | |
Between Board Height | 0.230" (5.84mm) | |
Length - Overall | 0.230" (5.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 5 | kr.0.34200 | kr.1.71 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.28640 | kr.7.16 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.24600 | kr.24.60 |
| 250 | kr.0.22420 | kr.56.05 |
| 500 | kr.0.20960 | kr.104.80 |
| 1.000 | kr.0.19667 | kr.196.67 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

