Hex Standoff Threaded M3.5x0.6 Nylon 0.787" (20.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36M35MF020

DigiKey Part Number
145-36M35MF020-ND
Manufacturer
Manufacturer Product Number
36M35MF020
Description
HEX STANDOFF M3.5X0.6 NYLON 20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3.5x0.6 Nylon 0.787" (20.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
1.037" (26.35mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
5kr.3.37200kr.16.86
10kr.3.13800kr.31.38
25kr.2.86320kr.71.58
50kr.2.68180kr.134.09
100kr.2.51950kr.251.95
250kr.2.33160kr.582.90
500kr.2.20682kr.1,103.41
1.000kr.2.09512kr.2,095.12
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500