
13ME079 | |
|---|---|
DigiKey Part Number | 145-13ME079-ND |
Manufacturer | |
Manufacturer Product Number | 13ME079 |
Description | ROUND SPACER NYLON 10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.256" (6.50mm) | |
Diameter - Outside | 0.591" (15.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 5 | kr.1.42800 | kr.7.14 |
| 10 | kr.1.31800 | kr.13.18 |
| 25 | kr.1.19360 | kr.29.84 |
| 50 | kr.1.11240 | kr.55.62 |
| 100 | kr.1.04040 | kr.104.04 |
| 250 | kr.0.95652 | kr.239.13 |
| 500 | kr.0.90122 | kr.450.61 |
| 1.000 | kr.0.85185 | kr.851.85 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |


