
13ME070 | |
|---|---|
DigiKey Part Number | 145-13ME070-ND |
Manufacturer | |
Manufacturer Product Number | 13ME070 |
Description | ROUND SPACER NYLON 7.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.295" (7.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13ME070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.248" (6.30mm) 1/4" | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.295" (7.50mm) | |
Length - Overall | 0.295" (7.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 5 | kr.0.97800 | kr.4.89 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.82040 | kr.20.51 |
| 50 | kr.0.76380 | kr.38.19 |
| 100 | kr.0.71240 | kr.71.24 |
| 250 | kr.0.65380 | kr.163.45 |
| 500 | kr.0.61470 | kr.307.35 |
| 1.000 | kr.0.57979 | kr.579.79 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

