
13CS0010B | |
|---|---|
DigiKey Part Number | 145-13CS0010B-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0010B |
Description | COVED SPACER,90 DEG, .257 ID, .7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 19.05mm OD, 6.528mm ID | |
For Use With/Related Products | 28.575mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 5 | kr.1.26800 | kr.6.34 |
| 10 | kr.1.17100 | kr.11.71 |
| 25 | kr.1.06240 | kr.26.56 |
| 50 | kr.0.99080 | kr.49.54 |
| 100 | kr.0.92540 | kr.92.54 |
| 250 | kr.0.85068 | kr.212.67 |
| 500 | kr.0.80102 | kr.400.51 |
| 1.000 | kr.0.75661 | kr.756.61 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

