


12SWS3016 | |
|---|---|
DigiKey Part Number | RPC6350-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS3016 |
Description | WASHER SHOULDER M12 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2" Washer Thick Nylon |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 12SWS3016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/2" | |
Diameter - Inside | 0.515" (13.08mm) | |
Diameter - Outside | 0.745" (18.92mm) | |
Material | Nylon |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.13100 | kr.11.31 |
| 25 | kr.1.05920 | kr.26.48 |
| 50 | kr.1.00860 | kr.50.43 |
| 100 | kr.0.96060 | kr.96.06 |
| 250 | kr.0.90024 | kr.225.06 |
| 500 | kr.0.85712 | kr.428.56 |
| 1.000 | kr.0.81610 | kr.816.10 |
| 3.000 | kr.0.75513 | kr.2,265.39 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |








