


12SWS1002 | |
|---|---|
DigiKey Part Number | RPC6484-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1002 |
Description | WASHER SHOULDER #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS1002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.203" (5.16mm) | |
Diameter - Outside | 0.267" (6.78mm) | |
Length - Below Head | 0.093" (2.36mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 5 | kr.0.93400 | kr.4.67 |
| 10 | kr.0.85800 | kr.8.58 |
| 25 | kr.0.77560 | kr.19.39 |
| 50 | kr.0.72060 | kr.36.03 |
| 100 | kr.0.67260 | kr.67.26 |
| 250 | kr.0.61672 | kr.154.18 |
| 500 | kr.0.57984 | kr.289.92 |
| 1.000 | kr.0.54675 | kr.546.75 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |



