1/4" Shoulder Washer 0.093" (2.36mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Shoulder Washer 0.093" (2.36mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0868

DigiKey Part Number
RPC6448-ND
Manufacturer
Manufacturer Product Number
12SWS0868
Description
WASHER SHOULDER 1/4" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4" Shoulder Washer 0.093" (2.36mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
1/4"
Diameter - Inside
0.253" (6.43mm)
Diameter - Outside
0.312" (7.92mm)
Thickness - Overall
0.093" (2.36mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.592
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
5kr.0.68200kr.3.41
10kr.0.63000kr.6.30
25kr.0.57080kr.14.27
50kr.0.52980kr.26.49
100kr.0.49380kr.49.38
250kr.0.45164kr.112.91
500kr.0.42374kr.211.87
1.000kr.0.39898kr.398.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000