



1293373 | |
|---|---|
DigiKey Part Number | RPC2221-ND |
Manufacturer | |
Manufacturer Product Number | 1293373 |
Description | CBL TIE LOCKING BLK 51LB 11.81" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.15" (80.00mm) 0.299" (7.59mm) 51 lbs (23.13 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 1293373 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 51 lbs (23.13 kg) | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.23910 | kr.123.91 |
| Unit Price without VAT: | kr.1.23910 |
|---|---|
| Unit Price with VAT: | kr.1.54888 |

