
11804A | |
|---|---|
DigiKey Part Number | 145-11804A-ND |
Manufacturer | |
Manufacturer Product Number | 11804A |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.980" (50.29mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 5 | kr.7.17600 | kr.35.88 |
| 10 | kr.6.70100 | kr.67.01 |
| 25 | kr.6.14480 | kr.153.62 |
| 50 | kr.5.77700 | kr.288.85 |
| 100 | kr.5.44920 | kr.544.92 |
| 250 | kr.5.06820 | kr.1,267.05 |
| 500 | kr.4.81524 | kr.2,407.62 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

