
110785 | |
|---|---|
DigiKey Part Number | 145-110785-ND |
Manufacturer | |
Manufacturer Product Number | 110785 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 110785 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 4.291" (108.99mm) | |
Diameter - Inside | 103.0mm | |
Diameter - Outside | 107.0mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 5 | kr.12.90800 | kr.64.54 |
| 10 | kr.12.08400 | kr.120.84 |
| 25 | kr.11.13040 | kr.278.26 |
| 50 | kr.10.49780 | kr.524.89 |
| 100 | kr.9.93100 | kr.993.10 |
| 300 | kr.9.15327 | kr.2,745.98 |
| 600 | kr.8.72838 | kr.5,237.03 |
| 1.200 | kr.8.34772 | kr.10,017.26 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

