
10SCM008012 | |
|---|---|
DigiKey Part Number | RPC8911-ND |
Manufacturer | |
Manufacturer Product Number | 10SCM008012 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.098" (2.50mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 10SCM008012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.319" (8.10mm) | |
Thickness - Overall | 0.098" (2.50mm) | |
Length - Below Head | 0.472" (12.00mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 5 | kr.0.83600 | kr.4.18 |
| 10 | kr.0.76500 | kr.7.65 |
| 25 | kr.0.69200 | kr.17.30 |
| 50 | kr.0.64180 | kr.32.09 |
| 100 | kr.0.59860 | kr.59.86 |
| 250 | kr.0.54860 | kr.137.15 |
| 500 | kr.0.51542 | kr.257.71 |
| 1.000 | kr.0.48572 | kr.485.72 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

