
092520075TB | |
|---|---|
DigiKey Part Number | RPC8834-ND |
Manufacturer | |
Manufacturer Product Number | 092520075TB |
Description | THUMB SCREW KNOB - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520075TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.115" (28.32mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 5 | kr.1.62600 | kr.8.13 |
| 10 | kr.1.51000 | kr.15.10 |
| 25 | kr.1.36960 | kr.34.24 |
| 50 | kr.1.27740 | kr.63.87 |
| 100 | kr.1.19490 | kr.119.49 |
| 250 | kr.1.10028 | kr.275.07 |
| 500 | kr.1.03732 | kr.518.66 |
| 1.000 | kr.0.98112 | kr.981.12 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |



