
092520050T | |
|---|---|
DigiKey Part Number | RPC8828-ND |
Manufacturer | |
Manufacturer Product Number | 092520050T |
Description | THUMB SCREW KNOB - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520050T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.865" (21.97mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 5 | kr.1.47200 | kr.7.36 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.23920 | kr.30.98 |
| 50 | kr.1.15460 | kr.57.73 |
| 100 | kr.1.07970 | kr.107.97 |
| 250 | kr.0.99328 | kr.248.32 |
| 500 | kr.0.93594 | kr.467.97 |
| 1.000 | kr.0.88474 | kr.884.74 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |



