

092000459902 | |
---|---|
DigiKey Part Number | RPC2733-ND |
Manufacturer | |
Manufacturer Product Number | 092000459902 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.118" ~ 0.748" (3.00mm ~ 19.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092000459902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.906" (23.00mm) | |
Head Diameter | 0.709" (18.01mm) | |
Head Height | 0.079" (2.01mm) | |
Hole Diameter | 0.276" (7.01mm) | |
Grip Range | 0.118" ~ 0.748" (3.00mm ~ 19.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
5 | kr.1.40800 | kr.7.04 |
10 | kr.1.30600 | kr.13.06 |
25 | kr.1.18520 | kr.29.63 |
50 | kr.1.10460 | kr.55.23 |
100 | kr.1.03230 | kr.103.23 |
250 | kr.0.94952 | kr.237.38 |
500 | kr.0.89460 | kr.447.30 |
1.000 | kr.0.84557 | kr.845.57 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |