
090832075TB | |
|---|---|
DigiKey Part Number | RPC8788-ND |
Manufacturer | |
Manufacturer Product Number | 090832075TB |
Description | THUMB SCREW KNOB - #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Knob Thumb Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.425" (10.80mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.055" (26.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 5 | kr.1.64800 | kr.8.24 |
| 10 | kr.1.52800 | kr.15.28 |
| 25 | kr.1.38480 | kr.34.62 |
| 50 | kr.1.29080 | kr.64.54 |
| 100 | kr.1.20840 | kr.120.84 |
| 250 | kr.1.11256 | kr.278.14 |
| 500 | kr.1.04902 | kr.524.51 |
| 1.000 | kr.0.99227 | kr.992.27 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


