
090832037TEG | |
|---|---|
DigiKey Part Number  | RPC8783-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 090832037TEG  | 
Description  | THUMB SCREW KNOB SLOTTED #8-32  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | #8-32 Knob Thumb Screw Slotted Drive Nylon  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 090832037TEG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Essentra Components  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Thumb Screw  | |
Screw Head Type  | Knob  | |
Drive Type  | Slotted  | |
Features  | -  | |
Thread Size  | #8-32  | |
Head Diameter  | 0.381" (9.68mm)  | |
Head Height  | 0.280" (7.11mm)  | |
Length - Below Head  | 0.438" (11.11mm)  | |
Material  | Nylon  | |
Plating  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 5 | kr.0.70400 | kr.3.52 | 
| 10 | kr.0.64600 | kr.6.46 | 
| 25 | kr.0.58640 | kr.14.66 | 
| 50 | kr.0.54400 | kr.27.20 | 
| 100 | kr.0.50620 | kr.50.62 | 
| 250 | kr.0.46312 | kr.115.78 | 
| 500 | kr.0.43482 | kr.217.41 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 

