
090632062TEG | |
|---|---|
DigiKey Part Number | RPC8770-ND |
Manufacturer | |
Manufacturer Product Number | 090632062TEG |
Description | THUMB SCREW KNOB SLOTTED #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 090632062TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.336" (8.53mm) | |
Head Height | 0.243" (6.17mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.868" (22.05mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 5 | kr.0.91200 | kr.4.56 |
| 10 | kr.0.85000 | kr.8.50 |
| 25 | kr.0.76600 | kr.19.15 |
| 50 | kr.0.71140 | kr.35.57 |
| 100 | kr.0.66380 | kr.66.38 |
| 250 | kr.0.60888 | kr.152.22 |
| 500 | kr.0.57238 | kr.286.19 |
| 1.000 | kr.0.53972 | kr.539.72 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

