Hole Plug Low-Density Polyethylene Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

051A

DigiKey Part Number
145-051A-ND
Manufacturer
Manufacturer Product Number
051A
Description
HOLE PLUG LOW-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
1.748" (44.40mm)
Diameter - Inside
1.449"
Diameter - Outside
1.517"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.475
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
5kr.1.47800kr.7.39
10kr.1.36300kr.13.63
25kr.1.23720kr.30.93
50kr.1.15360kr.57.68
100kr.1.07900kr.107.90
250kr.0.99280kr.248.20
500kr.0.93544kr.467.72
1.000kr.0.88425kr.884.25
Unit Price without VAT:kr.1.80000
Unit Price with VAT:kr.2.25000