
04M100150WFHN | |
|---|---|
DigiKey Part Number | 145-04M100150WFHN-ND |
Manufacturer | |
Manufacturer Product Number | 04M100150WFHN |
Description | NUT HEX NYLON M10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M10 Hex Nut 0.866" (22.00mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 04M100150WFHN Models |
Category | Thread Size M10 |
Manufacturer Essentra Components | Thickness 0.394" (10.00mm) |
Series | Width 0.866" (22.00mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 5 | kr.3.29600 | kr.16.48 |
| 10 | kr.3.05600 | kr.30.56 |
| 25 | kr.2.78960 | kr.69.74 |
| 50 | kr.2.61200 | kr.130.60 |
| 100 | kr.2.45420 | kr.245.42 |
| 250 | kr.2.27048 | kr.567.62 |
| 500 | kr.2.14850 | kr.1,074.25 |
| 1.000 | kr.2.03951 | kr.2,039.51 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

