
021B | |
|---|---|
DigiKey Part Number | 145-021B-ND |
Manufacturer | |
Manufacturer Product Number | 021B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 021B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.874" (22.20mm) | |
Diameter - Inside | 0.661" | |
Diameter - Outside | 0.728" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 5 | kr.0.75800 | kr.3.79 |
| 10 | kr.0.70100 | kr.7.01 |
| 25 | kr.0.63000 | kr.15.75 |
| 50 | kr.0.58520 | kr.29.26 |
| 100 | kr.0.54530 | kr.54.53 |
| 250 | kr.0.49948 | kr.124.87 |
| 500 | kr.0.46900 | kr.234.50 |
| 1.000 | kr.0.44181 | kr.441.81 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

