#8-32 Pan Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8-32 Pan Head Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

010832P200

DigiKey Part Number
RPC7290-ND
Manufacturer
Manufacturer Product Number
010832P200
Description
PAN HEAD SLOTTED #8-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010832P200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#8-32
Head Diameter
0.314" (7.98mm)
Head Height
0.091" (2.31mm)
Length - Below Head
2.000" (50.80mm) 2"
Length - Overall
2.091" (53.11mm)
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.307
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
5kr.0.72000kr.3.60
10kr.0.66900kr.6.69
25kr.0.60200kr.15.05
50kr.0.55940kr.27.97
100kr.0.52150kr.52.15
250kr.0.47764kr.119.41
500kr.0.44830kr.224.15
1.000kr.0.42219kr.422.19
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500