
010440W025PC | |
|---|---|
DigiKey Part Number | RPC7720-ND |
Manufacturer | |
Manufacturer Product Number | 010440W025PC |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010440W025PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Height | 0.150" (3.81mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.400" (10.16mm) | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 5 | kr.3.54600 | kr.17.73 |
| 10 | kr.3.29600 | kr.32.96 |
| 25 | kr.3.01040 | kr.75.26 |
| 50 | kr.2.81980 | kr.140.99 |
| 100 | kr.2.64960 | kr.264.96 |
| 250 | kr.2.45224 | kr.613.06 |
| 500 | kr.2.32140 | kr.1,160.70 |
| 1.000 | kr.2.20429 | kr.2,204.29 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

