
010440P112 | |
|---|---|
DigiKey Part Number | RPC7676-ND |
Manufacturer | |
Manufacturer Product Number | 010440P112 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440P112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Height | 0.126" (3.20mm) | |
Length - Below Head | 1.125" (28.58mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 5 | kr.0.63000 | kr.3.15 |
| 10 | kr.0.57900 | kr.5.79 |
| 25 | kr.0.52480 | kr.13.12 |
| 50 | kr.0.48620 | kr.24.31 |
| 100 | kr.0.45270 | kr.45.27 |
| 250 | kr.0.41384 | kr.103.46 |
| 500 | kr.0.38812 | kr.194.06 |
| 1.000 | kr.0.36529 | kr.365.29 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

