

010440F037 | |
---|---|
DigiKey Part Number | RPC7268-ND |
Manufacturer | |
Manufacturer Product Number | 010440F037 |
Description | BINDING HEAD SLOTTED #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440F037 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.175" (4.45mm) | |
Head Height | 0.098" (2.49mm) | |
Length - Below Head | 0.375" (9.53mm) | |
Length - Overall | 0.473" (12.02mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
5 | kr.0.56400 | kr.2.82 |
10 | kr.0.51800 | kr.5.18 |
25 | kr.0.46840 | kr.11.71 |
50 | kr.0.43520 | kr.21.76 |
100 | kr.0.40510 | kr.40.51 |
250 | kr.0.36992 | kr.92.48 |
500 | kr.0.34688 | kr.173.44 |
1.000 | kr.0.32621 | kr.326.21 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |