
010256P087 | |
|---|---|
DigiKey Part Number | RPC7551-ND |
Manufacturer | |
Manufacturer Product Number | 010256P087 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010256P087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.161" (4.09mm) | |
Head Height | 0.098" (2.49mm) | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.973" (24.71mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 5 | kr.0.59600 | kr.2.98 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.49720 | kr.12.43 |
| 50 | kr.0.46160 | kr.23.08 |
| 100 | kr.0.42990 | kr.42.99 |
| 250 | kr.0.39284 | kr.98.21 |
| 500 | kr.0.36836 | kr.184.18 |
| 1.000 | kr.0.34661 | kr.346.61 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

