
010256P028 | |
---|---|
DigiKey Part Number | 010256P028-ND |
Manufacturer | |
Manufacturer Product Number | 010256P028 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010256P028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.161" (4.09mm) | |
Head Height | 0.098" (2.49mm) | |
Length - Below Head | 0.281" (7.14mm) | |
Length - Overall | 0.379" (9.63mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.39322 | kr.393.22 |
Unit Price without VAT: | kr.0.39322 |
---|---|
Unit Price with VAT: | kr.0.49153 |