Hole Plug Low-Density Polyethylene Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

008C

DigiKey Part Number
145-008C-ND
Manufacturer
Manufacturer Product Number
008C
Description
HOLE PLUG LOW-DENSITY PE RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Red
Datasheet
 Datasheet
EDA/CAD Models
008C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Red
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.563" (14.30mm)
Diameter - Inside
0.327"
Diameter - Outside
.398"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.638
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
5kr.0.51400kr.2.57
10kr.0.46900kr.4.69
25kr.0.42440kr.10.61
50kr.0.39220kr.19.61
100kr.0.36520kr.36.52
250kr.0.33332kr.83.33
500kr.0.31236kr.156.18
1.000kr.0.29366kr.293.66
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000